Low

ANALOG DEVICES  ADV7391BCPZ  VIDEO ENCODER, 10BIT, LFCSP-32

ANALOG DEVICES ADV7391BCPZ
ANALOG DEVICES ADV7391BCPZ
Manufacturer Part No:
ADV7391BCPZ
Newark Part No.:
28M3956
Product Range
ADV7391 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADV7391BCPZ
ANALOG DEVICES ADV7391BCPZ

The actual product may differ from image shown

Product Overview

The ADV7391BCPZ is a High Speed SD/HD Video Encoder with three 2.7/3.3V 10-bit video DACs that provide support for composite (CVBS), S-Video (Y-C) or component (YPrPb/RGB) analogue outputs in either standard definition (SD) or high definition (HD) video formats. Optimized for low power operation and requiring few external components, this encoder is ideally suited to portable and power-sensitive applications requiring TV-out functionality. Cable detection and DAC auto power-down features ensure that power consumption is kept to a minimum. The ADV7391 has an 8-bit video input port that supports SD video formats over an SDR interface and HD video formats over a DDR interface. It has a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. The encoder supports embedded EAV/SAV timing codes, external video synchronization signals and the I²C® and communication protocol.
  • 3 High quality, 10-bit video DACs
  • Supports multiformat video input
  • Supports multiformat video output
  • Advanced power management
  • 74.25MHz 8-/10-/16-bit high definition input support
  • Copy generation management system (CGMS)
  • Closed captioning and wide screen signalling (WSS)
  • Integrated subcarrier locking to external video source
  • Complete on-chip video timing generator
  • On-chip test pattern generation
  • Controlled edge rates for start and end of active video
  • Separate pedestal control on component and composite/S-Video output
ESD sensitive device, take proper precaution while handling the device.

Product Information

Input Format:
Digital
Output Format:
Analogue
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
TV / Video Case Style:
LFCSP
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
ADV7391 Series
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Portable Devices
  • Communications & Networking
  • Multimedia
  • Consumer Electronics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.