Low

ANALOG DEVICES  ADV7343BSTZ  VIDEO ENCODER, 11BIT, LQFP-64

ANALOG DEVICES ADV7343BSTZ
Technical Data Sheet (1.83MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADV7343BSTZ is a high speed, Digital-to-Analog Video Encoder. Six high speed, 11-bit video DACs provide support for composite (CVBS), S-Video (Y-C) and component (YPrPb/RGB) analog outputs in standard definition (SD), enhanced definition (ED) or high definition (HD) video formats. The device has a 24-bit pixel input port that can be configured in a variety of ways. SD video formats are supported over an SDR interface and ED/HD video formats are supported over SDR and DDR interfaces. Pixel data can be supplied in either the YCrCb or RGB colour spaces. The parts also support embedded EAV/SAV timing codes, external video synchronization signals and I²C® communication protocol. In addition, simultaneous SD and ED/HD input and output are supported. Full-drive DACs ensure that external output buffering is not required, while 216MHz (SD and ED) and 297MHz (HD) oversampling ensures that external output filtering is not required.
  • 74.25MHz 16-/24-bit high definition input support
  • Compliant with SMPTE 274M (1080i), 296M (720p) and 240M (1035i)
  • Six 11-bit, 297MHz Video DACs
  • 37mA maximum DAC output current
  • NTSC M, PAL B/D/G/H/I/M/N, PAL 60 support
  • NTSC and PAL square pixel operation (24.54MHz/29.5MHz)
  • Multiformat video input support
  • Multiformat video output support
  • Macrovision Rev 7.1.L1 (SD) and Rev 1.2 (ED) compliant
  • Simultaneous SD and ED/HD operation
  • Copy generation management system (CGMS)
  • Closed captioning and wide screen signalling (WSS)
  • Integrated subcarrier locking to external video source
  • Complete on-chip video timing generator
  • On-chip test pattern generation
  • On-board voltage reference (optional external input)
  • Luma and chroma filter responses
  • Vertical blanking interval (VBI)
  • Serial MPU interface with I²C compatibility

 

Product Information

Input Format:
Digital
Output Format:
Analogue
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
TV / Video Case Style:
LQFP
No. of Pins:
64Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Communications & Networking;
  • Imaging, Video & Vision;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.