Low

ANALOG DEVICES  ADV7282WBCPZ-M  Video Decoder IC, 10 bit Resolution, 28.6 MSPS Sample Rate, 6 Channels, 1.71 V to 1.89 V, LFCSP-32

ANALOG DEVICES ADV7282WBCPZ-M
ANALOG DEVICES ADV7282WBCPZ-M
Manufacturer Part No:
ADV7282WBCPZ-M
Newark Part No.:
18X0795
Product Range
ADV7282 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADV7282WBCPZ-M
ANALOG DEVICES ADV7282WBCPZ-M

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
10bit
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
TV / Video Case Style:
LFCSP
No. of Pins:
32Pins
ADC Sample Rate:
28.6MSPS
No. of Input Channels:
6Channels
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADV7282 Series
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADV7282WBCPZ-M-RL

10-bit SD Diff Video Decoder

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

5000+ $8.04

Buy

Associated Products