Low

ANALOG DEVICES  ADV7194KSTZ  VIDEO ENCODER, 10 BIT, LQFP-80

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 87H9728
  • Manufacturer Part No ADV7194KSTZ

Product Information


  • Input Format: Digital
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 80
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Format: Analogue
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3.15V
  • Supply Voltage Range: 3.15V to 3.6V
  • TV / Video Case Style: LQFP

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 9

Order multiple quantity: 9

Unit Price: $42.72

Buy

Price

Quantity List Price
5 - 9 $42.72
10 - 24 $41.67
25 - 49 $39.56
50 - 99 $36.92
100 - 249 $34.81
250+ $32.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought