Low

ANALOG DEVICES  ADV7188BSTZ  Video Decoder IC, 12 bit Resolution, 54 MSPS Sample Rate, 12 Channels, 3 V to 3.6 V, LQFP-80

ANALOG DEVICES ADV7188BSTZ
Manufacturer Part No:
ADV7188BSTZ
Newark Part No.:
59K3344
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
LQFP
No. of Pins:
80Pins
ADC Sample Rate:
54MSPS
No. of Input Channels:
12Channels
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products