Low

ANALOG DEVICES  ADV7183BBSTZ  VIDEO, DECODER, 10 BIT, LQFP-80

ANALOG DEVICES ADV7183BBSTZ
Technical Data Sheet (907.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
10bit
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.45V
TV / Video Case Style:
LQFP
No. of Pins:
80Pins
ADC Sample Rate:
54MSPS
No. of Input Channels:
12Channels
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Output Format:
Digital
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
3.15V to 3.45V
Input Format:
Analogue
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

VIDEO DECODER, 10BIT, LFCSP-32

ANALOG DEVICES

67: 

Price for: Each

1+ $8.33 10+ $7.48 25+ $6.81 50+ $6.37 More pricing

Buy

Similar Products