Low

ANALOG DEVICES  ADV7180KCP32Z  Video Decoder IC, 10 bit Resolution, 86 MSPS Sample Rate, 3 Channels, 1.71 V to 1.89 V, LFCSP-32

ANALOG DEVICES ADV7180KCP32Z
ANALOG DEVICES ADV7180KCP32Z
Manufacturer Part No:
ADV7180KCP32Z
Newark Part No.:
74R5957
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADV7180KCP32Z
ANALOG DEVICES ADV7180KCP32Z

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
10bit
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
TV / Video Case Style:
LFCSP
No. of Pins:
32Pins
ADC Sample Rate:
-
No. of Input Channels:
3Channels
Operating Temperature Min:
-10°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products