ANALOG DEVICES  ADV7180BCPZ  VIDEO DECODER 10 BIT 57.27MSPS LFCSP40

ANALOG DEVICES ADV7180BCPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M0776
  • Manufacturer Part No ADV7180BCPZ

Product Specifications, Documents & More


  • ADC Sample Rate: 57.27MSPS
  • Input Format: Analogue
  • MSL: MSL 3 - 168 hours
  • No. of Input Channels: 3
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Format: Digital
  • Packaging: Each
  • Power Dissipation Pd: 250mW
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V
  • TV / Video Case Style: LFCSP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/195
  •  132/191

Availability

Availability:  36

Available until stock is exhausted


  • 36 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.73 $13.73

Buy

Price

Quantity List Price
1 - 4 $13.73
5 - 9 $12.82
10 - 24 $12.48
25 - 49 $11.51
50 - 99 $10.88
100 - 249 $10.61
250 - 499 $9.64
500+ $9.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
31Y0200
ADV7180WBCPZ

ADV7180WBCPZ

ANALOG DEVICES

VIDEO DECODER, AEC-Q100, 10BIT, LFCSP-40

13 

Price for: Each 1

1+ $15.01 10+ $14.12 25+ $13.64 50+ $12.68

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/21/16
Suggested Substitutes
61M4015
ADV7180BCPZ-REEL

ADV7180BCPZ-REEL

ANALOG DEVICES

10-bit 4x Oversampling SDTV Decoder, REEL

0

Price for: Full Reel 1

2500+ $8.32

Buy
    More stock available week commencing 3/14/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought