Low

ANALOG DEVICES  ADV7179KCPZ  VIDEO ENCODER, 10 BIT, LFCSP-40

ANALOG DEVICES ADV7179KCPZ
Manufacturer Part No:
ADV7179KCPZ
Newark Part No.:
12M8414
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Format:
Digital
Output Format:
Analogue
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
LFCSP
No. of Pins:
40Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.