Low

ANALOG DEVICES  ADV7179BCPZ  VIDEO ENCODER, 10 BIT, LFCSP-40

ANALOG DEVICES ADV7179BCPZ
Manufacturer Part No:
ADV7179BCPZ
Newark Part No.:
19M8777
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADV7179BCPZ is an Integrated Digital Video Encoder that converts digital CCIR-601 4:2:2 8-bit component video data into a standard analog baseband television signal compatible with worldwide standards. The on-board SSAF (super sub-alias filter) with extended luminance frequency response and sharp stop-band attenuation enables studio quality video playback on modern TVs, giving optimal horizontal line resolution. An advanced power management circuit enables optimal control of power consumption in both normal operating modes and in power-down or sleep modes. The device supports bot PAL and NTSC square pixel operation. The parts incorporate WSS and CGMS-A data control generation.
  • ITU-R1 BT601/656 YCrCb to PAL/NTSC video encoder
  • NTSC M, PAL M/N2, PAL B/D/G/H/I, PAL60
  • Single 27MHz clock required (x2 oversampling)
  • 32-bit Direct digital synthesizer for colour subcarrier
  • Programmable simultaneous composite and S-video or RGB (SCART)/YPbPr video outputs
  • Programmable luma filters low-pass [PAL/NTSC] notch, extended SSAF, CIF and QCIF
  • Programmable chroma filters (low-pass [0.65MHz, 1.0MHz, 1.2MHz and 2.0MHz], CIF and QCIF)
  • Programmable VBI (vertical blanking interval)
  • Programmable subcarrier frequency and phase
  • Programmable LUMA delay
  • Individual on/off control of each DAC
  • CCIR and square pixel operation
  • Integrated subcarrier locking to external video source
  • Colour signal control/burst signal control
  • Interlaced/noninterlaced operation
  • Complete on-chip video timing generator
  • Programmable multimode master/slave operation
  • Closed captioning support
  • Teletext insertion port (PAL-WST)
  • On-board colour bar generation

 

Product Information

Input Format:
Digital
Output Format:
Analogue
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
LFCSP
No. of Pins:
40Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Power Management;
  • Portable Devices;
  • Imaging, Video & Vision;
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VIDEO ENCODER, 10 BIT, LFCSP-40

ANALOG DEVICES

0

Price for: Each

250+ $8.83 500+ $8.26

Buy
ADV7179BCPZ-REEL

Chip Scale NTSC/PAL Vid Encoder APM I.C.

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $9.15

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.