Low

ANALOG DEVICES  ADV7173KSTZ  VIDEO ENCODER, 10BIT, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 23X6099
  • Manufacturer Part No ADV7173KSTZ

Product Information


  • Input Format: Digital
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Format: Analogue / Digital
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • TV / Video Case Style: LQFP

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15


Substitutes

  • 82H2834 - ANALOG DEVICES-ADV7173KSTZ-IC, VIDEO ENCODER, 10BIT, LQFP-48

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.08

Buy

Price

Quantity List Price
1 - 49 $14.08
50 - 99 $12.77
100 - 249 $11.71
250 - 499 $10.87
500+ $10.16

ANALOG DEVICES-ADV7173KSTZ-VIDEO ENCODER, 10BIT, LQFP-48;VIDEO ENCODER, 10BIT, LQFP-48; Input Format:Digital; Output Format:Analogue / Digital; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:LQFP; No. of Pins:48; Operating Temperature Min:0°C; Operating Temperature ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82H2834
ADV7173KSTZ

ADV7173KSTZ

ANALOG DEVICES

IC, VIDEO ENCODER, 10BIT, LQFP-48

IC, VIDEO ENCODER, 10BIT, LQFP-48; Input Format:Digital; Output Format:Analogue; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:LQFP; No. of Pins:48; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $11.11 10+ $10.46 25+ $10.10 50+ $9.39 more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Customers Also Bought