Low

ANALOG DEVICES  ADV7171KSZ  VIDEO ENCODER, 10 BIT, MQFP-44

ANALOG DEVICES ADV7171KSZ
Manufacturer Part No:
ADV7171KSZ
Newark Part No.:
87H9723
Product Range
ADV7171 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Format:
Digital
Output Format:
Analogue
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
TV / Video Case Style:
MQFP
No. of Pins:
44Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
ADV7171 Series
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor