Low

ANALOG DEVICES  ADV7171KSUZ  VIDEO ENCODER, 10 BIT, TQFP-44

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 82H2833
  • Manufacturer Part No ADV7171KSUZ

Product Information


  • Input Format: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 44
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Format: Analogue
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • TV / Video Case Style: TQFP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/195
  •  131/195

Availability

Availability:  50

(Available until stock is exhausted)


  • 50 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.43

Buy

Price

Quantity List Price Your Price
1 - 9 $10.21
10 - 24 $9.61
25 - 49 $9.29
50 - 99 $8.63
100 - 499 $8.14
500 - 999 $7.92
1000 - 2499 $7.21
2500+ $6.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87H9722
ADV7171KSUZ-REEL

ADV7171KSUZ-REEL

ANALOG DEVICES

IC,TV/VIDEO CIRCUIT,Color Encoder Circuit,CMOS,TQFP,44PIN,PLASTIC

IC,TV/VIDEO CIRCUIT,Color Encoder Circuit,CMOS,TQFP,44PIN,PLASTIC

  Write a Review | Ask a Question

0

1500+ $7.76 3000+ $7.32 4500+ $6.88

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought