Low

ADV7125KSTZ140 - 

Digital to Analog Converter, 8 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 Pins

ADV7125KSTZ140 - Digital to Analog Converter, 8 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADV7125KSTZ140
Newark Part No.:
19M8775
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADV7125KSTZ140 is a triple 8-bit high speed Digital-to-analog Converter (DAC) on a single monolithic chip. It consists of three high speed, a standard TTL input interface and a high impedance, analog output current source. The ADV7125 has three separate 8-bit-wide input ports. A single 5/3.3V power supply and clock are all that are required to make the device functional. The ADV7125 has additional video control signals, composite SYNC and BLANK, as well as a power save mode. The ADV7125 is fabricated in a 5V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation.
  • RS-343A-/RS-170-compatible output
  • Complementary outputs
  • TTL-compatible inputs
  • Internal reference

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

:
8bit
:
330MSPS
:
Parallel
:
3V to 3.6V, 4.75V to 5.25V
:
QFP
:
48Pins
:
CMOS, Parallel, TTL
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

111 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.89 $ 11.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.89
10 + $10.79
25 + $10.14
50 + $9.76
100 + $8.78
250 + $8.11
500 + $7.62
1000 + $6.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.