Low

ADV212BBCZ-150 - 

WAVESCALE VIDEO CODEC, CSPBGA-144

ADV212BBCZ-150 - WAVESCALE VIDEO CODEC, CSPBGA-144

The actual product may differ from image shown

Manufacturer Part No:
ADV212BBCZ-150
Newark Part No.:
28M3952

Product Information

:
Each
:
-
:
MSL 3 - 168 hours
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADV212BBCZ-150 is a Wavescale® JPEG 2000 Video Codec targeted for video and high bandwidth image compression applications that can benefit from the enhanced quality and features provided by the JPEG2000 (J2K) ISO/IEC15444-1 image compression standard. The part implements the computationally intensive operations of the JPEG2000 image compression standard and provides fully compliant code-stream generation for most applications. The dedicated video port of the ADV212 provides glueless connection to common digital video standards such as ITU-R BT.656, SMPTE 125M, SMPTE 293M (525p), ITU-R BT.1358 (625p), SMPTE 274M (1080i) or SMPTE 296M (720p). A variety of other high speed, synchronous pixel and video formats can also be supported by using the programmable framing and validation signals.
  • Complete single-chip JPEG 2000 compression and decompression solution for video and still images
  • Identical in pinout and footprint to the ADV202 and supports all the functionality of the ADV202
  • Power reduction of at least 30% compared with ADV202
  • JTAG/boundary scan support
  • Supports both 9/7 and 5/3 wavelet transforms with up to 6 levels of transform

Applications

Communications & Networking, Imaging, Video & Vision

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$51.52 $ 51.52
Price for:
Each
Multiple: 7 Minimum: 7
Quantity Price
7 + $51.52
10 + $50.53
25 + $48.28
50 + $45.45
100 + $44.05
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.