Low

ANALOG DEVICES  ADUM7234BRZ  Half Bridge Gate Driver, High Side And Low Side, 4.5V-5.5V Supply, 4A Out, 160ns Delay, SOIC-16

ANALOG DEVICES ADUM7234BRZ
Manufacturer Part No:
ADUM7234BRZ
Newark Part No.:
67R2243
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUM7234BRZ is an Isolated Precision Half-bridge Driver that employs iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. The reliability and performance stability problems associated with optocoupler LEDs are avoided. The ADUM7234 offers the benefit of true, galvanic isolation between the input and each output and between each input. It provides reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.
  • Isolated high-side and low-side outputs
  • ±350V Peak high side or low side relative to input voltage
  • 350V Peak high side/low side differential voltage
  • 4A Peak output current
  • High frequency operation (1MHz maximum)
  • High common-mode transient immunity (>25kV/μs)
  • High temperature operation
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
4A
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Input Delay:
160ns
Output Delay:
160ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Multimedia
  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products