Low

ADUM5230ARWZ - 

MOSFET Driver Half Bridge, 4.5V-5.5V supply, 300mA peak out, 10 Ohm output, WSOIC-16

ADUM5230ARWZ - MOSFET Driver Half Bridge, 4.5V-5.5V supply, 300mA peak out, 10 Ohm output, WSOIC-16

The actual product may differ from image shown

Manufacturer Part No:
ADUM5230ARWZ
Newark Part No.:
98M0124

Product Information

:
Half Bridge
:
300
:
4.5
:
5.5
:
WSOIC
:
16
:
100
:
100
:
-40
:
105
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADUM5230ARWZ is an Isolated Half-bridge Driver with integrated high-side supply that employs iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining CMOS and micro transformer technologies, this isolation component contains an integrated DC-to-DC converter providing an isolated high-side supply. This eliminates performance difficulties associated with external supply configurations such as bootstrap circuitry. This high-side isolated supply powers not only the ADuM5230 high-side output but also any external buffer circuitry used with the ADuM5230. In comparison to gate drivers employing high voltage level translation methodologies, it offers the benefit of true, galvanic isolation between the input and each output. Each output can operate up to ±700VP relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high side and low side may be as high as 700VP.
  • Integrated, isolated high-side supply
  • 150mW of secondary side power
  • Isolated high-side and low-side outputs
  • 100mA Output source current
  • 300mA Output sink current
  • High common-mode transient immunity (>25kV/μs)
  • High temperature operation
  • Adjustable power level

Applications

Signal Processing, Automotive, Motor Drive & Control, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.90 10+ $5.27 25+ $4.74 50+ $4.52 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

94T5619 - DRIVER, MOSFET, 0.1A/0.3A, WSOIC-16

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.