Low

ANALOG DEVICES  ADUM5210CRSZ  Digital Isolator, Quad, 4 Channel, 15 ns, 3 V, 5.5 V, SSOP, 20 Pins

ANALOG DEVICES ADUM5210CRSZ
Manufacturer Part No:
ADUM5210CRSZ
Newark Part No.:
47W0471
Product Range
ADUM5210 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
No. of Channels:
4 Channel
Propagation Delay:
15ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM5210 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products