Low

ANALOG DEVICES  ADUM5210CRSZ-RL7  DIGITAL ISOLATOR, 2 CHANNEL, 18NS, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 69W7308
  • Manufacturer Part No ADUM5210CRSZ-RL7

Product Information


  • Interface Case Style: SSOP
  • MSL: -
  • No. of Channels: 2
  • No. of Pins: 20
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Propagation Delay: 18ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 20mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 500

Order multiple quantity: 500

Unit Price: $4.95

Buy

Price

Quantity List Price
250+ $4.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
47W0471
ADUM5210CRSZ

ADUM5210CRSZ

ANALOG DEVICES

ISOLATORS, DIGITAL, 4 CHANNEL, SSOP-20

ISOLATORS, DIGITAL, 4 CHANNEL, SSOP-20; No. of Channels:4; Propagation Delay:15ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SSOP; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

104

1+ $3.80 Promotional price 10+ $3.80 Promotional price 25+ $3.80 Promotional price 50+ $3.80 Promotional price More Pricing

Buy
  • 104 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
64W2581
ADUM5210CRSZ-RL7

ADUM5210CRSZ-RL7

ANALOG DEVICES

DIGITAL ISOLATOR, 2 CHANNEL, 18NS, SSOP-20, FULL REEL

DIGITAL ISOLATOR, 2 CHANNEL, 18NS, SSOP-20, FULL REEL; No. of Channels:2; Propagation Delay:18ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SSOP; No. of Pins:20; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $3.94 1000+ $3.91 2500+ $3.88

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought