Low

ANALOG DEVICES  ADUM5210BRSZ  DIGITAL ISOLATOR, 2CH, 35NS, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 64W2579
  • Manufacturer Part No ADUM5210BRSZ

Product Information


  • Interface Case Style: SSOP
  • MSL: -
  • No. of Channels: 2
  • No. of Pins: 20
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 35ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 6.2mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 66

Order multiple quantity: 66

Price: $4.67

Buy

Price

Quantity List Price
50 - 99 $4.67
100 - 499 $4.56
500 - 999 $4.20
1000 - 2499 $3.81
2500+ $3.37

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought