Low

ANALOG DEVICES  ADUM5201CRWZ  DIGITAL ISOLATOR, 2CH, 45NS, WSOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19P8051
  • Manufacturer Part No ADUM5201CRWZ

Product Information


  • Interface Case Style: WSOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 16
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 45ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 38mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 47

Order multiple quantity: 47

Unit Price: $8.44

Buy

Price

Quantity List Price
25 - 49 $8.44
50 - 99 $7.83
100 - 499 $7.65
500 - 999 $7.04
1000 - 2499 $6.39
2500+ $5.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought