ANALOG DEVICES  ADUM5201ARWZ  Digital Isolator, Dual, 2, 100 ns, 3 V, 5.5 V, SOIC, 16

ANALOG DEVICES ADUM5201ARWZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19P8050
  • Manufacturer Part No ADUM5201ARWZ

Product Specifications, Documents & More


  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 16
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 100ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 7mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.93 $4.93

Buy

Price

Quantity List Price Your Price
1 - 9 $9.21
10 - 24 $8.27
25 - 49 $7.53
50 - 99 $7.04
100 - 249 $6.79
250 - 499 $6.26
500 - 999 $5.69
1000+ $4.95
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19P8241
ADUM5201ARWZ-RL

ADUM5201ARWZ-RL

ANALOG DEVICES

DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC, REEL

0

Price for: Full Reel 1

1000+ $5.16 2000+ $4.91

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought