Low

ANALOG DEVICES  ADUM5200ARWZ  Digital Isolator, Dual, 2 Channel, 55 ns, 3 V, 5.5 V, WSOIC, 16 Pins

ANALOG DEVICES ADUM5200ARWZ
Manufacturer Part No:
ADUM5200ARWZ
Newark Part No.:
19P8237
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
55ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products