Low

ANALOG DEVICES  ADUM5010ARSZ  Digital Isolator, Single, 1 Channel, 3.3 V, 5.5 V, SSOP, 20 Pins

ANALOG DEVICES ADUM5010ARSZ
ANALOG DEVICES ADUM5010ARSZ
Technical Data Sheet (469.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADUM5010ARSZ
ANALOG DEVICES ADUM5010ARSZ

Product Overview

The ADUM5010ARSZ is an Integrated DC-to-DC Converter that provides regulated, isolated power, adjustable between 3.15V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.
  • isoPower integrated, isolated DC-to-DC converter
  • Up to 150mW output power
  • High temperature operation
  • High common-mode transient immunity (>25kV/μs)
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Channels:
No. of Channels:
1 Channel
Propagation Delay:
-
Supply Voltage Min:
3.3V
Supply Voltage Max:
5.5V
Interface Case Style:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM5010 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Current:
30 mA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital Isolator, 1, 3.3 V, 5 V, SSOP, 20

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.40 10+ $3.93 25+ $3.54 50+ $3.30 More pricing

Buy
ADUM5010ARSZ-RL7

Isolated DC/DC Conv 2.5kV

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

500+ $2.31 1000+ $1.86

Buy

Associated Products

Similar Products