Low

ANALOG DEVICES  ADUM5000ARWZ  ISOLATED DC/DC CONVERTER, 180MHz, SOIC-16

ANALOG DEVICES ADUM5000ARWZ
Manufacturer Part No:
ADUM5000ARWZ
Newark Part No.:
19P8235
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUM5000ARWZ is an Isolated DC-to-DC Converter based on the Analogue Devices, Inc., iCoupler® technology. In this device provides regulated, isolated power in several combinations of input and output voltages. The Analogue Devices chip scale transformer, iCoupler technology, transfers isolated power in this DC-to-DC Converter with up to 33% efficiency. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards.
  • Regulated 3.3 or 5V output
  • Up to 500mW output power
  • Thermal overload protection
Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

 

Product Information

Topology:
-
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
WSOIC
No. of Pins:
16Pins
Output Current:
100mA
Output Voltage Min:
3.3V
Output Voltage Max:
5.5V
Switching Frequency:
180MHz
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
Supply Voltage Max:
5.5
No. of Channels:
1 Channel
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40
Interface Case Style:
WSOIC
SVHC:
No SVHC (20-Jun-2016)
Supply Voltage Min:
2.7
Propagation Delay:
-

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Sensing & Instrumentation
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital Isolator, 1, 2.7 V, 5.5 V, WSOIC, 16

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $7.19 10+ $6.47 25+ $5.89 50+ $5.46 More pricing

Buy
ADUM5000ARWZ-RL

Isolated DC/DC Converter

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $4.10 2000+ $3.90

Buy

Associated Products