Low

ANALOG DEVICES  ADUM4472CRIZ  DIGITAL ISOLATOR, 4CH, 45NS, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 64W2567
  • Manufacturer Part No ADUM4472CRIZ

Product Information


  • Interface Case Style: SOIC
  • MSL: MSL 3 - 168 hours
  • No. of Channels: 4
  • No. of Pins: 20
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 45ns
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 93mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/20/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 31

Order multiple quantity: 31

Price: $9.49

Buy

Price

Quantity List Price
25 - 49 $9.49
50 - 99 $8.82
100 - 499 $8.32
500 - 999 $8.10
1000 - 2499 $7.37
2500+ $6.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W2763
ADUM4472CRIZ

ADUM4472CRIZ

ANALOG DEVICES

IC, DIGITAL ISOLATOR, QUAD CH, 20SOIC

IC, DIGITAL ISOLATOR, QUAD CH, 20SOIC; No. of Channels:4; Propagation Delay:55ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29

1+ $10.36 10+ $10.09 25+ $9.21 50+ $8.72 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought