ANALOG DEVICES  ADUM4471CRIZ  Digital Isolator, Quad, 4, 45 ns, 3 V, 5.5 V, SOIC, 20

ANALOG DEVICES ADUM4471CRIZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 64W2563
  • Manufacturer Part No ADUM4471CRIZ

Product Specifications, Documents & More


  • Interface Case Style: SOIC
  • MSL: MSL 3 - 168 hours
  • No. of Channels: 4
  • No. of Pins: 20
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 45ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 83mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    More stock available week commencing 4/11/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 31

Order multiple quantity: 31

Price: $9.27 $9.27

Buy

Price

Quantity List Price
25 - 49 $9.27
50 - 99 $8.76
100 - 249 $8.54
250 - 499 $7.76
500+ $7.26
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought