Low

ANALOG DEVICES  ADUM4401CRIZ  Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ANALOG DEVICES ADUM4401CRIZ
Manufacturer Part No:
ADUM4401CRIZ
Newark Part No.:
63T8644
Product Range
ADUM4401 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
No. of Channels:
4 Channel
Propagation Delay:
32ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM4401 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products