Low

ANALOG DEVICES  ADUM4401ARWZ  Digital Isolator, Quad, 4 Channel, 65 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ANALOG DEVICES ADUM4401ARWZ
Manufacturer Part No:
ADUM4401ARWZ
Newark Part No.:
11R0965
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
No. of Channels:
4 Channel
Propagation Delay:
65ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADUM4401ARWZ-RL

Quad-Ch 5kV Enhanced ESD Dig Isolator

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $4.09 2000+ $3.89

Buy

Associated Products

Similar Products