Low

ADUM4400CRIZ - 

Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ANALOG DEVICES ADUM4400CRIZ

The actual product may differ from image shown

Manufacturer Part No:
ADUM4400CRIZ
Newark Part No.:
63T8638
Product Range
ADUM4400 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM4400 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. It provides four independent isolation channels in a variety of channel configurations and data rates. It operates with the supply voltage on either side ranging from 3.135 to 5.5V, providing compatibility with lower voltage systems as well as enabling the voltage translation functionality across the isolation barrier. It provides low pulse width distortion (<3.5ns for WB grade). In addition, it has an input glitch filter to protect against extraneous noise disturbances. It contains circuit and layout enhancements to help achieve system-level IEC 61000- 4-x compliance (ESD/burst/surge).
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 10Mbps (NRZ)
  • 3.5ns Maximum pulse width distortion
  • 3.5ns Maximum channel-to-channel matching
  • >25kV/μs High common-mode transient immunity
  • Output enable function

Applications

Automotive, Motor Drive & Control, Power Management

Product Information

:
4 Channel
:
32ns
:
2.7V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
105°C
:
Each
:
ADUM4400 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/23/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.22 $ 7.22
Price for:
Each
Multiple: 37 Minimum: 37
Quantity Price
37 + $7.22
50 + $6.79
100 + $6.44
250 + $6.05
500 + $5.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.