Low

ADUM4223CRWZ - 

Digital Isolator, 2 Channel, 38 ns, 3.3 V, 5.5 V, SOIC, 16 Pins

ADUM4223CRWZ - Digital Isolator, 2 Channel, 38 ns, 3.3 V, 5.5 V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM4223CRWZ
Newark Part No.:
94T9464
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADUM4223 series isolated precision Half-bridge Driver employs the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM3223 provides 3000Vrms isolation in the narrow body. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. It provides two independent isolated channels. It operates with an input supply ranging from 3 to 5.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies. It offers the benefit of true, galvanic isolation between the input and each output. Each output may be continuously operated up to 537V peak relative to the input, thereby supporting low-side switching to negative voltages.
  • 4A Peak output current
  • 1MHz Maximum high frequency operation
  • 54ns Maximum isolator and driver propagation delay
  • 5ns Maximum channel-to-channel matching
  • CMOS input logic levels
  • >25kV/μs High common-mode transient immunity
  • Thermal shutdown protection
  • Default low output

Applications

Automotive, Industrial, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.94 47+ $5.04 141+ $4.37 517+ $3.72 More Pricing...

Add

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.