Low

ANALOG DEVICES  ADUM4223BRWZ  Digital Isolator, Dual, 2 Channel, 38 ns, 3.3 V, 5.5 V, SOIC, 16 Pins

Manufacturer Part No:
ADUM4223BRWZ
Newark Part No.:
94T9462
Product Range
ADUM4223 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADUM4223BRWZ
Video

The actual product may differ from image shown

Product Overview

The ADUM4223 series isolated precision Half-bridge Driver employs the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM3223 provides 3000Vrms isolation in the narrow body. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. It provides two independent isolated channels. It operates with an input supply ranging from 3 to 5.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies. It offers the benefit of true, galvanic isolation between the input and each output. Each output may be continuously operated up to 537V peak relative to the input, thereby supporting low-side switching to negative voltages.
  • 4A Peak output current
  • 1MHz Maximum high frequency operation
  • 54ns Maximum isolator and driver propagation delay
  • 5ns Maximum channel-to-channel matching
  • CMOS input logic levels
  • >25kV/μs High common-mode transient immunity
  • Thermal shutdown protection
  • Default low output

 

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
38ns
Supply Voltage Min:
3.3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADUM4223 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DRIVER, GATE, 1MHZ, 4A, 4.5V, 16SOIC

ANALOG DEVICES

55:  in stock

Price for: Each

1+ $6.21 10+ $5.55 25+ $4.99 50+ $4.67 More pricing

Buy
ADUM4223WBRWZ

5kV Isolated Prec Half-Bridge Driver 4A

ANALOG DEVICES

0

Price for: Each

1+ $6.82 100+ $5.57 250+ $5.11 500+ $4.74 More pricing

Buy

Associated Products

Similar Products