Low

ANALOG DEVICES  ADUM4223ARWZ  ISOLATOR, DIGITAL, 2 CHANNEL, 38NS, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 94T9460
  • Manufacturer Part No ADUM4223ARWZ

Product Information


  • Interface Case Style: SOIC
  • MSL: MSL 3 - 168 hours
  • No. of Channels: 2
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 38ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 1.4A
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3.3V
  • Supply Voltage Range: 3.3V to 5V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.49

Buy

Price

Quantity List Price
1 - 9 $5.49
10 - 24 $4.91
25 - 49 $4.42
50 - 99 $4.13
100 - 499 $4.01
500 - 999 $3.63
1000 - 2499 $3.25
2500+ $2.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought