Low

ANALOG DEVICES  ADUM4160BRWZ  Digital Isolator, Dual, 2 Channel, 70 ns, 3.1 V, 5.5 V, SOIC, 16 Pins

Manufacturer Part No:
ADUM4160BRWZ
Newark Part No.:
24R8652
Product Range
ADUM4160 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADUM4160BRWZ
Video

The actual product may differ from image shown

Product Overview

The ADUM4160BRWZ is a full/low speed 5KV USB digital isolator in 16 pin WSOIC package. This USB port isolator is based on Analog Devices iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component...
  • Maximum full speed data rate of 12Mbps
  • Maximum full speed propagation delay of 70ns
  • Maximum full speed jitter of 3ns
  • 4.5V to 5.5V Vbus operation
  • Bidirectional communication
  • High common mode transient immunity of greater than 25KV/μs
  • UL 1577, CSA and VDE approved
  • USB 2.0 compatible
  • Supply voltage range from 3.1V to 5.5V
  • Operating temperature range from -40°C to 105°C
ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

 

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
70ns
Supply Voltage Min:
3.1V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM4160 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital Isolator, 4, 60 ns, 3.1 V, 5.5 V, SOIC, 16

ANALOG DEVICES

724:  in stock

Price for: Each

1+ $12.62 10+ $11.37 25+ $10.34 50+ $9.60 More pricing

Buy
ADUM4160BRWZ-RL

Full/Low Speed USB Digital Isolator

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $6.35 2000+ $6.05

Buy

Associated Products

Similar Products