Low

ADUM3482BRSZ - 

Digital Isolator, 4 Channel, 33 ns, 1.8 V, 5.5 V, SSOP, 20 Pins

ADUM3482BRSZ - Digital Isolator, 4 Channel, 33 ns, 1.8 V, 5.5 V, SSOP, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM3482BRSZ
Newark Part No.:
43W5522
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADUM3482 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. With typical propagation delay reduced to 25ns, pulse width distortion is also halved. It is available in a variety of channel configurations with two data rate grades up to 25Mbps. It uses separate core and I/O power supplies. The core operates between 3 and 5.5V, whereas the I/O supply can range from 1.8 to 5.5V. If I/O operation is required within the range of the core supply, the two supplies can be tied together to allow single-supply operation. When the I/O must interface with logic levels that are different from the core supply voltage, the I/O supply operates independently of the core supply over its wider range.
  • Up to 25Mbps data rate (NRZ)
  • Low dynamic power consumption
  • Output default select
  • >25kV/μs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.