Low

ADUM3482ARSZ - 

Digital Isolator, 4 Channel, 90 ns, 1.8 V, 5.5 V, SSOP, 20 Pins

ANALOG DEVICES ADUM3482ARSZ

The actual product may differ from image shown

Manufacturer Part No:
ADUM3482ARSZ
Newark Part No.:
43W5520
Product Range
ADUM3482 Series

Product Overview

The ADUM3482 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. With typical propagation delay reduced to 25ns, pulse width distortion is also halved. It is available in a variety of channel configurations with two data rate grades up to 25Mbps. It uses separate core and I/O power supplies. The core operates between 3 and 5.5V, whereas the I/O supply can range from 1.8 to 5.5V. If I/O operation is required within the range of the core supply, the two supplies can be tied together to allow single-supply operation. When the I/O must interface with logic levels that are different from the core supply voltage, the I/O supply operates independently of the core supply over its wider range.
  • Up to 25Mbps data rate (NRZ)
  • Low dynamic power consumption
  • Output default select
  • >25kV/μs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Product Information

:
4 Channel
:
90ns
:
1.8V
:
5.5V
:
SSOP
:
20Pins
:
-40°C
:
125°C
:
Each
:
ADUM3482 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.11 $ 3.11
Price for:
Each
Multiple: 66 Minimum: 132
Quantity Price
132 + $3.11
250 + $2.81
500 + $2.52
1000 + $2.13
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.