Low

ANALOG DEVICES  ADUM3201ARZ  Digital Isolator, Dual, 2 Channel, 3 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ANALOG DEVICES ADUM3201ARZ

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADUM3201ARZ is a 2-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The isolator provides two independent isolation channels in a variety of channel configurations and data rates. It operates with 3.3 or 5V supply voltages on either side, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.
  • Enhanced system-level ESD performance
  • High temperature operation
  • Narrow body
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High data rate (DC to 25Mbps (NRZ))
  • 3ns Maximum pulse width distortion
  • 3ns Maximum channel-to-channel matching
  • High common-mode transient immunity (>25kV/μs)

Applications

Signal Processing; Automotive
ESD sensitive device, take proper precaution while handling the device.

Customers Also bought

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
3ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Supply Current:
1.1 mA
Supply Voltage Range:
2.7V to 5.5V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Applications

  • Signal Processing;
  • Automotive

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations