Low

ANALOG DEVICES  ADUM1286CRZ  ISOLATOR, 18NS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 94T9450
  • Manufacturer Part No ADUM1286CRZ

Product Information


  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 18ns
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 15mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Price: $2.52

Buy

Price

Quantity List Price
50 - 99 $2.52
100 - 499 $2.46
500 - 999 $2.22
1000 - 2499 $1.99
2500+ $1.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07W3905
ADUM1286CRZ

ADUM1286CRZ

ANALOG DEVICES

IC, ISOLATOR, DGTL, 2CH, 3KV, 8SOIC

IC, ISOLATOR, DGTL, 2CH, 3KV, 8SOIC; No. of Channels:2; Propagation Delay:18ns; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

340

1+ $3.14 25+ $2.82 50+ $2.63 100+ $2.51 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 20 weeks

Associated Products


Customers Also Bought