ANALOG DEVICES  ADUM1286CRZ  Digital Isolator, Dual, 2, 18 ns, 3 V, 5.5 V, SOIC, 8

ANALOG DEVICES ADUM1286CRZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 07W3905
  • Manufacturer Part No ADUM1286CRZ

Product Specifications, Documents & More


  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 18ns
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  189

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.43 $3.43

Buy

Price

Quantity List Price
1 - 9 $3.43
10 - 24 $3.06
25 - 49 $2.75
50 - 99 $2.57
100 - 499 $2.50
500 - 999 $2.27
1000 - 2499 $2.03
2500+ $1.69
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought