Low

ADUM1285CRZ - 

Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

ADUM1285CRZ - Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM1285CRZ
Newark Part No.:
94T9444
Product Range
ADUM1285 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM1285 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technology. It provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. With propagation delay at 20ns, pulse width distortion is less than 2ns for C grade. Channel-to-channel matching is tight at 5ns for C grade. The two channels of the independent isolation channels and are available in two channel configurations with three different data rates up to 100Mbps. Industrial grade models operate with the supply voltage on either side ranging from 3 to 5.5V and the automotive grades operate from 3 to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier.
  • Up to 100Mbps data rate (NRZ)
  • 20ns Typical low propagation delay
  • Low dynamic power consumption
  • Bidirectional communication >25kV/μs
  • Common-mode transient immunity

Applications

Automotive, Industrial, Communications & Networking, Motor Drive & Control, Power Management

Product Information

:
2 Channel
:
18ns
:
3V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
ADUM1285 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.685 $ 0.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.46
10 + $3.09
25 + $2.78
50 + $2.65
100 + $2.53
250 + $2.29
500 + $2.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.