Low

ANALOG DEVICES  ADUM1281CRZ  ISOLATOR, 18NS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 94T9438
  • Manufacturer Part No ADUM1281CRZ

Product Information


  • Interface Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 18ns
  • SVHC: To Be Advised
  • Supply Current: 15mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/176

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Unit Price: $2.52

Buy

Price

Quantity List Price
50 - 99 $2.52
100 - 499 $2.46
500 - 999 $2.22
1000 - 2499 $1.99
2500+ $1.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought