Low

ANALOG DEVICES  ADUM1280CRZ  Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins

ANALOG DEVICES ADUM1280CRZ
Manufacturer Part No:
ADUM1280CRZ
Newark Part No.:
94T9432
Product Range
ADUM1280 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUM1280 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technology. It provides outstanding performance characteristics superior to alternati...
  • Up to 100Mbps data rate (NRZ)
  • 20ns Typical low propagation delay
  • Low dynamic power consumption
  • Bidirectional communication >25kV/μs
  • Common-mode transient immunity

 

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
18ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADUM1280 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Communications & Networking;
  • Motor Drive & Control;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADUM1280WCRZ

Small 3kV DUAL-CH DIGITAL ISOLATORS

ANALOG DEVICES

0

Price for: Each

1+ $7.79 100+ $6.37 250+ $5.84 500+ $5.42 More pricing

Buy

Associated Products

Similar Products