Low

ANALOG DEVICES  ADUM1250SRZ  Digital Isolator, Dual, Delay 150 ns, 3V-5.5Vsupp, SOIC-8

ANALOG DEVICES ADUM1250SRZ
Manufacturer Part No:
ADUM1250SRZ
Newark Part No.:
58R3880
Product Range
ADUM1250 Series

The actual product may differ from image shown

Product Overview

The ADUM1250 series hot swappable dual Digital Isolator with non-latching, bidirectional communication channels that are compatible with I²C interfaces. This eliminates the need for splitting I²C signals into separate transmit and receive signals for use with standalone optocouplers. The ADuM1250 provides two bidirectional channels, supporting a complete isolated I²C interface. It contains hot swap circuitry to prevent glitching data when an unpowered card is inserted onto an active bus. It is based on the iCoupler® chip scale transformer technology from Analog Devices, Inc. iCoupler is a magnetic isolation technology with functional, performance, size and power consumption advantages as compared to optocouplers. With the isolator, iCoupler channels can be integrated with semiconductor circuitry, which enables a complete isolated I²C interface to be implemented in a small form factor.
  • Open-drain interfaces
  • 30mA Current sink capability
  • 1000kHz Operation

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
150ns
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADUM1250 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Communications & Networking
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital Isolator, Quad, 2, 150 ns, 3 V, 5.5 V, SOIC, 8

ANALOG DEVICES

239:  in stock

Price for: Each

1+ $5.68 10+ $5.12 25+ $4.65 50+ $4.32 More pricing

Buy
ADUM1250WSRZ

I2C isolator 3V to 5.5V

ANALOG DEVICES

0

Price for: Each

98+ $5.27 100+ $5.10 250+ $4.60 500+ $4.13 More pricing

Buy
ADUM1250SRZ-RL7

DUAL-Hot-Swappable 12C Isolators

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $3.14 2000+ $2.99

Buy
ADUM1250ARZ-RL7

IC,Digital Coupler,HYBRID,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.94 2000+ $2.90 4000+ $2.86 6000+ $2.82 More pricing

Buy

Associated Products

Similar Products