Low

ADUM1250ARZ - 

Digital Isolator, Dual, 2 Channel, 150 ns, 3 V, 5.5 V, SOIC, 8 Pins

ADUM1250ARZ - Digital Isolator, Dual, 2 Channel, 150 ns, 3 V, 5.5 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM1250ARZ
Newark Part No.:
27M9880
Product Range
ADUM1250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM1250ARZ are hot swappable digital isolators with nonlatching, bidirectional communication channels that are compatible with I2C interfaces. This eliminates the need for splitting I2C signals into separate transmit and receive signals for use with standalone optocouplers. The ADUM1250ARZ provides two bidirectional channels, supporting a complete isolated I2C interface.
  • Bidirectional I2C communication
  • Open drain interfaces
  • Suitable for hot swap applications
  • 30mA current sink capability
  • 1000kHz operation
  • 3V to 5.5 V supply/logic levels

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial

Product Information

:
2 Channel
:
150ns
:
3V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
ADUM1250 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.55 10+ $4.95 25+ $4.46 50+ $4.25 More Less

0

Each (Supplied on Full Reel)

2500+ $2.20

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

725 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$6.11 $ 6.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.11
10 + $5.45
25 + $4.91
50 + $4.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.