Low

ADUM1241ARSZ - 

Digital Isolator, Dual, 2 Channel, 80 ns, 2.25 V, 3.6 V, SSOP, 20 Pins

ADUM1241ARSZ - Digital Isolator, Dual, 2 Channel, 80 ns, 2.25 V, 3.6 V, SSOP, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM1241ARSZ
Newark Part No.:
27X8326
Product Range
ADUM1241 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM1241 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It meets regulatory requirements, such as UL and CSA standards. It provides low, pulse width distortion at <8ns and has an input glitch filter to protect against extraneous noise disturbances.
  • Ultra-low power operation
  • Bidirectional communication
  • Up to 2Mbps data rate non return to zero (NRZ)
  • >25kV/µs High common-mode transient immunity

Applications

Automation & Process Control, Communications & Networking

Product Information

:
2 Channel
:
80ns
:
2.25V
:
3.6V
:
SSOP
:
20Pins
:
-40°C
:
125°C
:
ADUM1241 Series
:
-
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.695 $ 0.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.51
10 + $3.13
25 + $2.82
50 + $2.69
100 + $2.57
250 + $2.33
500 + $2.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.