Low

ANALOG DEVICES  ADUM1233BRWZ  DRIVER, IGBT MOSFET, HALF-BRIDGE, SOIC-16

ANALOG DEVICES ADUM1233BRWZ
Manufacturer Part No:
ADUM1233BRWZ
Newark Part No.:
52M2942
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUM1233BRWZ is an isolated half-bridge Gate Driver that uses the Analog Devices Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolat...
  • Isolated high-side and low-side outputs
  • High frequency operation - 5MHz maximum
  • >75kV/µs High common-mode transient immunity

 

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
100mA
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Input Delay:
124ns
Output Delay:
124ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products