Low

ADUM1210BRZ - 

Digital Isolator, Dual, 2 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ANALOG DEVICES ADUM1210BRZ

The actual product may differ from image shown

Manufacturer Part No:
ADUM1210BRZ
Newark Part No.:
19M8749
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM1210BRZ is a dual-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The concerns of the typical optocoupler regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates.
  • Low power operation
  • 3ns Maximum pulse width distortion
  • 3ns Maximum channel-to-channel matching
  • >25kV/μs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Product Information

:
2 Channel
:
50ns
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/16/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.48 $ 2.48
Price for:
Each
Multiple: 98 Minimum: 98
Quantity Price
98 + $2.48
100 + $2.37
250 + $2.14
500 + $1.92
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.