Low

ANALOG DEVICES  ADUM1201CRZ  Digital Isolator, Dual, 2 Channel, 45 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ANALOG DEVICES ADUM1201CRZ
Manufacturer Part No:
ADUM1201CRZ
Newark Part No.:
19M0754
Product Range
ADUM1201 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADUM1201CRZ is a 2-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM1200 isolator provides two independent isolation channels in a variety of channel configurations and data rates.
  • Narrow body
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High temperature operation
  • High data rate (DC to 25Mbps (NRZ))
  • 3ns Maximum pulse width distortion
  • 3ns Maximum channel-to-channel matching
  • High common-mode transient immunity (>25kV/μs)
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Channels:
No. of Channels:
2 Channel
Propagation Delay:
45ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM1201 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Automotive
  • Motor Drive & Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products