Low

ADUM1201BRZ - 

Digital Isolator, Dual, 2 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ADUM1201BRZ - Digital Isolator, Dual, 2 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM1201BRZ
Newark Part No.:
19M8748
Product Range
ADUM1201 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM1201BRZ is a dual-channel Digital Isolator based on the Analogue Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technologies, this isolation component provides an outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume 1/10th to 1/6th the power of optocouplers at comparable signal data rates.
  • Narrow body
  • 5V Low power operation
  • Bidirectional communication
  • DC to 25Mbps High data rate
  • Precise timing characteristics
  • 3ns Maximum pulse width distortion
  • >25kV/μs High common-mode transient immunity

Applications

Motor Drive & Control, Automotive

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
2 Channel
:
50ns
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
Each
:
ADUM1201 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

92 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.13 $ 3.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.13
10 + $2.79
25 + $2.52
50 + $2.40
100 + $2.29
250 + $2.08
500 + $1.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.