Low

ADUM1201ARZ - 

Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ADUM1201ARZ - Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADUM1201ARZ
Newark Part No.:
19M0753
Product Range
ADUM1201 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM1201ARZ is a dual channel digital isolator based on the Analog Devices, Inc. iCoupler® technology. Combining high speed CMOS and monolithic transformer technologies, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocouplers.
  • Bidirectional communication 3V/5V level translation
  • High temperature operation: 125°C High data rate: dc to 25 Mbps (NRZ)
  • Precise timing characteristics 3ns max. pulse width distortion
  • 3ns max. channel to channel matching
  • High common mode transient immunity: >25 kV/μs

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Product Information

:
2 Channel
:
150ns
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
-40°C
:
105°C
:
Each
:
ADUM1201 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.60 $ 2.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.88
10 + $2.57
25 + $2.31
50 + $2.20
100 + $2.11
250 + $1.91
500 + $1.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.